
04661.25NRHF | |
|---|---|
DigiKey Part Number | F11418TR-ND - Tape & Reel (TR) F11418CT-ND - Cut Tape (CT) F11418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04661.25NRHF |
Description | FUSE BOARD MOUNT 1.25A 63VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04661.25NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.064 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 Kč | 21,04 Kč |
| 5 | 17,49800 Kč | 87,49 Kč |
| 10 | 16,16400 Kč | 161,64 Kč |
| 50 | 13,40200 Kč | 670,10 Kč |
| 100 | 12,36680 Kč | 1 236,68 Kč |
| 250 | 11,11488 Kč | 2 778,72 Kč |
| 500 | 10,25044 Kč | 5 125,22 Kč |
| 1 000 | 9,44974 Kč | 9 449,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,30350 Kč | 36 517,50 Kč |
| Unit Price without VAT: | 21,04000 Kč |
|---|---|
| Unit Price with VAT: | 25,45840 Kč |


