0466002.WR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 6 848
Unit Price: 21,26000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 209
Unit Price: 21,26000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 12,00000 Kč
Datasheet
466 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0466002.WR

DigiKey Part Number
0466002.WR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0466002.WR
Description
FUSE BRD MNT 2A 63VAC 63VDC 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0466002.WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.2326
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance
0.031 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,24016 Kč24 720,48 Kč
Manufacturers Standard Package
Unit Price without VAT:8,24016 Kč
Unit Price with VAT:9,97059 Kč