
046502.5DR | |
|---|---|
DigiKey Part Number | F3669TR-ND - Tape & Reel (TR) F3669CT-ND - Cut Tape (CT) F3669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046502.5DR |
Description | FUSE BOARD MNT 2.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 21.0 | |
Approval Agency | PSE, UMF | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,20000 Kč | 40,20 Kč |
| 5 | 33,37000 Kč | 166,85 Kč |
| 10 | 30,78700 Kč | 307,87 Kč |
| 50 | 25,53760 Kč | 1 276,88 Kč |
| 100 | 23,56080 Kč | 2 356,08 Kč |
| 250 | 21,16996 Kč | 5 292,49 Kč |
| 500 | 19,51688 Kč | 9 758,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,14003 Kč | 25 710,04 Kč |
| 3 000 | 16,65879 Kč | 49 976,37 Kč |
| Unit Price without VAT: | 40,20000 Kč |
|---|---|
| Unit Price with VAT: | 48,64200 Kč |



