4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0465004.DR

DigiKey Part Number
F3671TR-ND - Tape & Reel (TR)
F3671CT-ND - Cut Tape (CT)
F3671DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0465004.DR
Description
FUSE BOARD MOUNT 4A 250VAC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
48.4
Approval Agency
PSE, UMF
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.016 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
542,79400 Kč213,97 Kč
1039,47600 Kč394,76 Kč
5032,75680 Kč1 637,84 Kč
10030,21820 Kč3 021,82 Kč
25027,15124 Kč6 787,81 Kč
50025,03004 Kč12 515,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50018,83983 Kč28 259,74 Kč
3 00018,47299 Kč55 418,97 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč