
0465001.DR | |
|---|---|
DigiKey Part Number | F3667TR-ND - Tape & Reel (TR) F3667CT-ND - Cut Tape (CT) F3667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465001.DR |
Description | FUSE BOARD MOUNT 1A 250VAC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.8 | |
Approval Agency | PSE, UMF | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 5 | 42,79400 Kč | 213,97 Kč |
| 10 | 39,47600 Kč | 394,76 Kč |
| 50 | 32,75680 Kč | 1 637,84 Kč |
| 100 | 30,21820 Kč | 3 021,82 Kč |
| 250 | 27,15124 Kč | 6 787,81 Kč |
| 500 | 25,03004 Kč | 12 515,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,83983 Kč | 28 259,74 Kč |
| 3 000 | 18,47299 Kč | 55 418,97 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


