
04643.15DR | |
|---|---|
DigiKey Part Number | F3664TR-ND - Tape & Reel (TR) F3664CT-ND - Cut Tape (CT) F3664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04643.15DR |
Description | FUSE BOARD MNT 3.15A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 04643.15DR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 8.05 |
Part Status Active | Approval Agency PSE, UMF |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0206 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1245UMFF3-15-R | Eaton - Electronics Division | 2 839 | 283-TR-1245UMFF3-15-RCT-ND | 32,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 5 | 36,32600 Kč | 181,63 Kč |
| 10 | 33,53400 Kč | 335,34 Kč |
| 50 | 27,82240 Kč | 1 391,12 Kč |
| 100 | 25,66800 Kč | 2 566,80 Kč |
| 250 | 23,06588 Kč | 5 766,47 Kč |
| 500 | 21,26510 Kč | 10 632,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,00873 Kč | 24 013,10 Kč |
| 3 000 | 15,43878 Kč | 46 316,34 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |








