
0464004.DR | |
|---|---|
DigiKey Part Number | F1863TR-ND - Tape & Reel (TR) F1863CT-ND - Cut Tape (CT) F1863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0464004.DR |
Description | FUSE BOARD MOUNT 4A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0464004.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 13.85 | |
Approval Agency | PSE, UMF | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.0156 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 5 | 33,34400 Kč | 166,72 Kč |
| 10 | 30,74100 Kč | 307,41 Kč |
| 50 | 25,51260 Kč | 1 275,63 Kč |
| 100 | 23,53670 Kč | 2 353,67 Kč |
| 250 | 21,15088 Kč | 5 287,72 Kč |
| 500 | 19,50000 Kč | 9 750,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,31279 Kč | 24 469,19 Kč |
| 3 000 | 16,28003 Kč | 48 840,09 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


