
0459005.ER | |
|---|---|
DigiKey Part Number | 18-0459005.ERTR-ND - Tape & Reel (TR) 18-0459005.ERCT-ND - Cut Tape (CT) 18-0459005.ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459005.ER |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459005.ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 3.9 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.0155 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 5 | 34,39400 Kč | 171,97 Kč |
| 10 | 31,72800 Kč | 317,28 Kč |
| 50 | 26,33140 Kč | 1 316,57 Kč |
| 100 | 24,29260 Kč | 2 429,26 Kč |
| 250 | 21,82868 Kč | 5 457,17 Kč |
| 500 | 20,12532 Kč | 10 062,66 Kč |
| 1 000 | 18,54669 Kč | 18 546,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,53062 Kč | 36 326,55 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |


