
0459004.UR | |
|---|---|
DigiKey Part Number | F1171TR-ND - Tape & Reel (TR) F1171CT-ND - Cut Tape (CT) F1171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459004.UR |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459004.UR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 2.35 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 5 | 37,83800 Kč | 189,19 Kč |
| 10 | 34,92000 Kč | 349,20 Kč |
| 50 | 28,97720 Kč | 1 448,86 Kč |
| 100 | 26,73470 Kč | 2 673,47 Kč |
| 250 | 24,02256 Kč | 6 005,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,98304 Kč | 9 491,52 Kč |
| 1 000 | 17,49280 Kč | 17 492,80 Kč |
| 1 500 | 16,67185 Kč | 25 007,77 Kč |
| 2 500 | 16,14486 Kč | 40 362,15 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

