
0458004.DR | |
|---|---|
DigiKey Part Number | F2936TR-ND - Tape & Reel (TR) F2936CT-ND - Cut Tape (CT) F2936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0458004.DR |
Description | FUSE BRD MNT 4A 32VAC 75VDC 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0458004.DR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 4.832 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 5 | 49,05200 Kč | 245,26 Kč |
| 10 | 45,27200 Kč | 452,72 Kč |
| 50 | 37,55280 Kč | 1 877,64 Kč |
| 100 | 34,64250 Kč | 3 464,25 Kč |
| 250 | 31,12408 Kč | 7 781,02 Kč |
| 500 | 28,68998 Kč | 14 344,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,59169 Kč | 32 387,53 Kč |
| 3 000 | 21,46780 Kč | 64 403,40 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |



