
0454008.MR | |
---|---|
DigiKey Part Number | F4174TR-ND - Tape & Reel (TR) F4174CT-ND - Cut Tape (CT) F4174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454008.MR |
Description | FUSE BRD MNT 8A 72VAC 60VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454008.MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | 60 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 137.34 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0088 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,99000 Kč | 54,99 Kč |
5 | 45,61800 Kč | 228,09 Kč |
10 | 42,09700 Kč | 420,97 Kč |
50 | 34,92360 Kč | 1 746,18 Kč |
100 | 32,21780 Kč | 3 221,78 Kč |
250 | 28,94704 Kč | 7 236,76 Kč |
500 | 26,68364 Kč | 13 341,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 22,12667 Kč | 22 126,67 Kč |
2 000 | 20,93155 Kč | 41 863,10 Kč |
Unit Price without VAT: | 54,99000 Kč |
---|---|
Unit Price with VAT: | 66,53790 Kč |