
0454008.MR | |
|---|---|
DigiKey Part Number | F4174TR-ND - Tape & Reel (TR) F4174CT-ND - Cut Tape (CT) F4174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454008.MR |
Description | FUSE BRD MNT 8A 72VAC 60VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454008.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 137.34 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0088 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,57000 Kč | 55,57 Kč |
| 5 | 46,10000 Kč | 230,50 Kč |
| 10 | 42,54200 Kč | 425,42 Kč |
| 50 | 35,29240 Kč | 1 764,62 Kč |
| 100 | 32,55800 Kč | 3 255,80 Kč |
| 250 | 29,25276 Kč | 7 313,19 Kč |
| 500 | 26,96548 Kč | 13 482,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,36036 Kč | 22 360,36 Kč |
| 2 000 | 21,15262 Kč | 42 305,24 Kč |
| Unit Price without VAT: | 55,57000 Kč |
|---|---|
| Unit Price with VAT: | 67,23970 Kč |



