
0454005.NR | |
|---|---|
DigiKey Part Number | 18-0454005.NRTR-ND - Tape & Reel (TR) 18-0454005.NRCT-ND - Cut Tape (CT) 18-0454005.NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454005.NR |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454005.NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 53.72 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0136 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 5 | 46,84200 Kč | 234,21 Kč |
| 10 | 43,23300 Kč | 432,33 Kč |
| 50 | 35,86720 Kč | 1 793,36 Kč |
| 100 | 33,08930 Kč | 3 308,93 Kč |
| 250 | 29,72908 Kč | 7 432,27 Kč |
| 500 | 27,40454 Kč | 13 702,27 Kč |
| 1 000 | 25,24996 Kč | 25 249,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,42538 Kč | 102 126,90 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |




