
045301.5MR | |
|---|---|
DigiKey Part Number | F3342TR-ND - Tape & Reel (TR) F3342CT-ND - Cut Tape (CT) F3342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045301.5MR |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045301.5MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.853 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.063 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-2410FP150T-2 | Bourns Inc. | 8 881 | 118-SF-2410FP150T-2CT-ND | 25,20000 Kč | Direct |
| SF-2410HI150T-2 | Bourns Inc. | 798 | SF-2410HI150T-2CT-ND | 30,24000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 5 | 38,97200 Kč | 194,86 Kč |
| 10 | 35,94900 Kč | 359,49 Kč |
| 50 | 29,82980 Kč | 1 491,49 Kč |
| 100 | 27,52000 Kč | 2 752,00 Kč |
| 250 | 24,72808 Kč | 6 182,02 Kč |
| 500 | 22,79668 Kč | 11 398,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,00579 Kč | 18 005,79 Kč |
| 2 000 | 16,66717 Kč | 33 334,34 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |



