
045301.5MR | |
|---|---|
DigiKey Part Number | F3342TR-ND - Tape & Reel (TR) F3342CT-ND - Cut Tape (CT) F3342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045301.5MR |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045301.5MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.853 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.063 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 5 | 35,73800 Kč | 178,69 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 50 | 27,35200 Kč | 1 367,60 Kč |
| 100 | 25,23540 Kč | 2 523,54 Kč |
| 250 | 22,67700 Kč | 5 669,25 Kč |
| 500 | 20,90686 Kč | 10 453,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,51409 Kč | 16 514,09 Kč |
| 2 000 | 15,20990 Kč | 30 419,80 Kč |
| 3 000 | 15,15272 Kč | 45 458,16 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |




