
0453.750MR | |
|---|---|
DigiKey Part Number | F3136TR-ND - Tape & Reel (TR) F3136CT-ND - Cut Tape (CT) F3136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453.750MR |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453.750MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.185 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.245 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 5 | 35,73800 Kč | 178,69 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 50 | 27,35200 Kč | 1 367,60 Kč |
| 100 | 25,23540 Kč | 2 523,54 Kč |
| 250 | 22,67700 Kč | 5 669,25 Kč |
| 500 | 20,90686 Kč | 10 453,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,51409 Kč | 16 514,09 Kč |
| 2 000 | 15,20990 Kč | 30 419,80 Kč |
| 3 000 | 15,15272 Kč | 45 458,16 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |



