
| 0453.200MR | |
|---|---|
| DigiKey Part Number | 18-0453.200MRTR-ND - Tape & Reel (TR) 18-0453.200MRCT-ND - Cut Tape (CT) 18-0453.200MRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0453.200MR | 
| Description | FUSE BRD MT 200MA 125VAC/VDC SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0453.200MR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 0.0089 | |
| Approval Agency | CSA, UL | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
| DC Cold Resistance | 0.8372 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 75,32000 Kč | 75,32 Kč | 
| 5 | 62,46000 Kč | 312,30 Kč | 
| 10 | 57,63300 Kč | 576,33 Kč | 
| 50 | 47,80800 Kč | 2 390,40 Kč | 
| 100 | 44,09830 Kč | 4 409,83 Kč | 
| 250 | 39,61464 Kč | 9 903,66 Kč | 
| 500 | 36,51036 Kč | 18 255,18 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 30,26898 Kč | 30 268,98 Kč | 
| 2 000 | 29,56533 Kč | 59 130,66 Kč | 
| Unit Price without VAT: | 75,32000 Kč | 
|---|---|
| Unit Price with VAT: | 91,13720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic