
0453.160MR | |
|---|---|
DigiKey Part Number | 18-0453.160MRTR-ND - Tape & Reel (TR) 18-0453.160MRCT-ND - Cut Tape (CT) 18-0453.160MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453.160MR |
Description | FUSE BRD MT 160MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453.160MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0048 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.2157 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 5 | 74,58400 Kč | 372,92 Kč |
| 10 | 68,81000 Kč | 688,10 Kč |
| 50 | 57,07680 Kč | 2 853,84 Kč |
| 100 | 52,64620 Kč | 5 264,62 Kč |
| 250 | 47,28832 Kč | 11 822,08 Kč |
| 500 | 43,57966 Kč | 21 789,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,40648 Kč | 34 406,48 Kč |
| 2 000 | 34,01676 Kč | 68 033,52 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |


