160 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0453.160MR

DigiKey Part Number
18-0453.160MRTR-ND - Tape & Reel (TR)
18-0453.160MRCT-ND - Cut Tape (CT)
18-0453.160MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0453.160MR
Description
FUSE BRD MT 160MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
160 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0453.160MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0048
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
1.2157 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
574,58400 Kč372,92 Kč
1068,81000 Kč688,10 Kč
5057,07680 Kč2 853,84 Kč
10052,64620 Kč5 264,62 Kč
25047,28832 Kč11 822,08 Kč
50043,57966 Kč21 789,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,40648 Kč34 406,48 Kč
2 00034,01676 Kč68 033,52 Kč
Manufacturers Standard Package
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč