
045203.5MRL | |
|---|---|
DigiKey Part Number | F2605TR-ND - Tape & Reel (TR) F2605CT-ND - Cut Tape (CT) F2605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045203.5MRL |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045203.5MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 26.53 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0224 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,96319 Kč | 19 963,19 Kč |
| 2 000 | 18,66872 Kč | 37 337,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 5 | 41,17400 Kč | 205,87 Kč |
| 10 | 37,97400 Kč | 379,74 Kč |
| 50 | 31,50340 Kč | 1 575,17 Kč |
| 100 | 29,06370 Kč | 2 906,37 Kč |
| 250 | 26,11380 Kč | 6 528,45 Kč |
| 500 | 24,07278 Kč | 12 036,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,10000 Kč | 49,10 Kč |
| 5 | 40,69600 Kč | 203,48 Kč |
| 10 | 37,53400 Kč | 375,34 Kč |
| 50 | 31,13820 Kč | 1 556,91 Kč |
| 100 | 28,72680 Kč | 2 872,68 Kč |
| 250 | 25,81108 Kč | 6 452,77 Kč |
| 500 | 23,79374 Kč | 11 896,87 Kč |
| Unit Price without VAT: | 49,10000 Kč |
|---|---|
| Unit Price with VAT: | 59,41100 Kč |




