
0452007.MRSN | |
|---|---|
DigiKey Part Number | 18-0452007.MRSNTR-ND - Tape & Reel (TR) 18-0452007.MRSNCT-ND - Cut Tape (CT) 18-0452007.MRSNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452007.MRSN |
Description | FUSE BOARD MOUNT 7A 72VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452007.MRSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 72 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 123.83 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 5 | 43,97000 Kč | 219,85 Kč |
| 10 | 40,58900 Kč | 405,89 Kč |
| 50 | 33,66820 Kč | 1 683,41 Kč |
| 100 | 31,06020 Kč | 3 106,02 Kč |
| 250 | 27,90804 Kč | 6 977,01 Kč |
| 500 | 25,72674 Kč | 12 863,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,31871 Kč | 20 318,71 Kč |
| 2 000 | 19,03994 Kč | 38 079,88 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

