
0452005.NRL | |
|---|---|
DigiKey Part Number | F1862TR-ND - Tape & Reel (TR) F1862CT-ND - Cut Tape (CT) F1862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452005.NRL |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452005.NRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 53.72 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0136 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR1-2410TD5-R | Eaton - Electronics Division | 975 | 283-TR1-2410TD5-RCT-ND | 23,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 5 | 56,43400 Kč | 282,17 Kč |
| 10 | 52,05500 Kč | 520,55 Kč |
| 50 | 43,18340 Kč | 2 159,17 Kč |
| 100 | 39,83610 Kč | 3 983,61 Kč |
| 250 | 35,78804 Kč | 8 947,01 Kč |
| 500 | 32,98672 Kč | 16 493,36 Kč |
| 1 000 | 30,66134 Kč | 30 661,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,05004 Kč | 125 250,20 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |



