451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0452004.NRL

DigiKey Part Number
F1861TR-ND - Tape & Reel (TR)
F1861CT-ND - Cut Tape (CT)
F1861DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0452004.NRL
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0452004.NRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
34.4
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0186 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,26000 Kč53,26 Kč
544,12000 Kč220,60 Kč
1040,73200 Kč407,32 Kč
5033,78940 Kč1 689,47 Kč
10031,17080 Kč3 117,08 Kč
25028,00660 Kč7 001,65 Kč
50025,81740 Kč12 908,70 Kč
1 00024,67986 Kč24 679,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00020,16329 Kč100 816,45 Kč
Manufacturers Standard Package
Unit Price without VAT:53,26000 Kč
Unit Price with VAT:64,44460 Kč