
0452004.MRSN | |
|---|---|
DigiKey Part Number | 18-0452004.MRSNTR-ND - Tape & Reel (TR) 18-0452004.MRSNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0452004.MRSN |
Description | FUSE BOARD MOUNT 4A 125VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452004.MRSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 34.4 | |
Approval Agency | CSA, METI, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0186 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 5 | 37,25800 Kč | 186,29 Kč |
| 10 | 34,39600 Kč | 343,96 Kč |
| 50 | 28,53120 Kč | 1 426,56 Kč |
| 100 | 26,32300 Kč | 2 632,30 Kč |
| 250 | 23,65264 Kč | 5 913,16 Kč |
| 500 | 21,80570 Kč | 10 902,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,08406 Kč | 18 084,06 Kč |
| 2 000 | 16,74265 Kč | 33 485,30 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |


