
0452.750MRSN | |
|---|---|
DigiKey Part Number | 18-0452.750MRSNTR-ND - Tape & Reel (TR) 18-0452.750MRSNCT-ND - Cut Tape (CT) 18-0452.750MRSNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452.750MRSN |
Description | FUSE BOARD MNT 750MA 125VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452.750MRSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.904 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.36 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,58000 Kč | 44,58 Kč |
| 5 | 36,87000 Kč | 184,35 Kč |
| 10 | 34,03600 Kč | 340,36 Kč |
| 50 | 28,23300 Kč | 1 411,65 Kč |
| 100 | 26,04790 Kč | 2 604,79 Kč |
| 250 | 23,40544 Kč | 5 851,36 Kč |
| 500 | 21,57780 Kč | 10 788,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,89505 Kč | 17 895,05 Kč |
| 2 000 | 16,56766 Kč | 33 135,32 Kč |
| Unit Price without VAT: | 44,58000 Kč |
|---|---|
| Unit Price with VAT: | 53,94180 Kč |

