Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04511.25NRL | |
|---|---|
DigiKey Part Number | 04511.25NRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04511.25NRL |
Description | FUSE BRD MT 1.25A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 04511.25NRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.664 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.078 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04481.25MR | Littelfuse Inc. | 1 205 | F1652CT-ND | 52,29000 Kč | Parametric Equivalent |
| 04511.25MRL | Littelfuse Inc. | 3 233 | F2578CT-ND | 51,87000 Kč | Parametric Equivalent |
| 04531.25MR | Littelfuse Inc. | 1 801 | F11135CT-ND | 47,04000 Kč | Parametric Equivalent |
| 04531.25NR | Littelfuse Inc. | 0 | 04531.25NR-ND | 20,53394 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,92688 Kč | 114 634,40 Kč |
| Unit Price without VAT: | 22,92688 Kč |
|---|---|
| Unit Price with VAT: | 27,74152 Kč |






