451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451015.NRL

DigiKey Part Number
F11911TR-ND - Tape & Reel (TR)
F11911CT-ND - Cut Tape (CT)
F11911DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451015.NRL
Description
FUSE BRD MNT 15A 65VAC 65VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451015.NRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
65 V
Voltage Rating - DC
65 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
97.82
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0037 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,59000 Kč56,59 Kč
546,89600 Kč234,48 Kč
1043,29700 Kč432,97 Kč
5035,91540 Kč1 795,77 Kč
10033,12940 Kč3 312,94 Kč
25029,76588 Kč7 441,47 Kč
50027,43770 Kč13 718,85 Kč
1 00026,42154 Kč26 421,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00021,58623 Kč107 931,15 Kč
Manufacturers Standard Package
Unit Price without VAT:56,59000 Kč
Unit Price with VAT:68,47390 Kč