
045101.5NRL | |
|---|---|
DigiKey Part Number | 18-045101.5NRLTR-ND - Tape & Reel (TR) 18-045101.5NRLCT-ND - Cut Tape (CT) 18-045101.5NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045101.5NRL |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045101.5NRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.853 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.063 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 5 | 39,51800 Kč | 197,59 Kč |
| 10 | 36,45300 Kč | 364,53 Kč |
| 50 | 30,24140 Kč | 1 512,07 Kč |
| 100 | 27,89790 Kč | 2 789,79 Kč |
| 250 | 25,06740 Kč | 6 266,85 Kč |
| 500 | 23,10956 Kč | 11 554,78 Kč |
| 1 000 | 21,29512 Kč | 21 295,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,91914 Kč | 84 595,70 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |




