
0451002.MRSN | |
|---|---|
DigiKey Part Number | 18-0451002.MRSNTR-ND - Tape & Reel (TR) 18-0451002.MRSNCT-ND - Cut Tape (CT) 18-0451002.MRSNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451002.MRSN |
Description | FUSE BOARD MOUNT 2A 125VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451002.MRSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.53 | |
Approval Agency | CSA, METI, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0367 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 5 | 36,32600 Kč | 181,63 Kč |
| 10 | 33,51300 Kč | 335,13 Kč |
| 50 | 27,80140 Kč | 1 390,07 Kč |
| 100 | 25,64910 Kč | 2 564,91 Kč |
| 250 | 23,04824 Kč | 5 762,06 Kč |
| 500 | 21,24872 Kč | 10 624,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,78391 Kč | 16 783,91 Kč |
| 2 000 | 15,45831 Kč | 30 916,62 Kč |
| 3 000 | 15,42569 Kč | 46 277,07 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |




