
0451.250NRL | |
|---|---|
DigiKey Part Number | F5618TR-ND - Tape & Reel (TR) F5618CT-ND - Cut Tape (CT) F5618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.250NRL |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.250NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0158 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.5765 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 5 | 39,51800 Kč | 197,59 Kč |
| 10 | 36,45300 Kč | 364,53 Kč |
| 50 | 30,24140 Kč | 1 512,07 Kč |
| 100 | 27,89790 Kč | 2 789,79 Kč |
| 250 | 25,06740 Kč | 6 266,85 Kč |
| 500 | 23,10956 Kč | 11 554,78 Kč |
| 1 000 | 21,29512 Kč | 21 295,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,91914 Kč | 84 595,70 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |




