
0451.200MRL | |
|---|---|
DigiKey Part Number | F3651TR-ND - Tape & Reel (TR) F3651CT-ND - Cut Tape (CT) F3651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.200MRL |
Description | FUSE BRD MT 200MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.200MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0089 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.8372 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,70000 Kč | 77,70 Kč |
| 5 | 64,44800 Kč | 322,24 Kč |
| 10 | 59,47000 Kč | 594,70 Kč |
| 50 | 49,32540 Kč | 2 466,27 Kč |
| 100 | 45,49690 Kč | 4 549,69 Kč |
| 250 | 40,86928 Kč | 10 217,32 Kč |
| 500 | 37,66648 Kč | 18 833,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,22646 Kč | 31 226,46 Kč |
| 2 000 | 30,59407 Kč | 61 188,14 Kč |
| Unit Price without VAT: | 77,70000 Kč |
|---|---|
| Unit Price with VAT: | 94,01700 Kč |






