NANO 449 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

044901.5MR

DigiKey Part Number
F1662TR-ND - Tape & Reel (TR)
F1662CT-ND - Cut Tape (CT)
F1662DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
044901.5MR
Description
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
044901.5MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
4.7
Approval Agency
cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.1186 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 049
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,78000 Kč51,78 Kč
542,94200 Kč214,71 Kč
1039,63700 Kč396,37 Kč
5032,88020 Kč1 644,01 Kč
10030,33310 Kč3 033,31 Kč
25027,25468 Kč6 813,67 Kč
50025,12486 Kč12 562,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,83487 Kč20 834,87 Kč
2 00019,56861 Kč39 137,22 Kč
Manufacturers Standard Package
Unit Price without VAT:51,78000 Kč
Unit Price with VAT:62,65380 Kč