5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0449005.MR

DigiKey Part Number
F1661TR-ND - Tape & Reel (TR)
F1661CT-ND - Cut Tape (CT)
F1661DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0449005.MR
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0449005.MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
59.59
Mounting Type
Surface Mount
Approval Agency
cULus, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0171 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
558,89600 Kč294,48 Kč
1054,32900 Kč543,29 Kč
5045,07300 Kč2 253,65 Kč
10041,57750 Kč4 157,75 Kč
25037,35136 Kč9 337,84 Kč
50034,42700 Kč17 213,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,18452 Kč27 184,52 Kč
2 00026,25708 Kč52 514,16 Kč
Manufacturers Standard Package
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč