448, 476 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04481.25MR

DigiKey Part Number
F1652TR-ND - Tape & Reel (TR)
F1652CT-ND - Cut Tape (CT)
F1652DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04481.25MR
Description
FUSE BRD MT 1.25A 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
04481.25MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.9
Approval Agency
CSA, UL, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.06619 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,74000 Kč38,74 Kč
532,16200 Kč160,81 Kč
1029,68300 Kč296,83 Kč
5024,62100 Kč1 231,05 Kč
10022,71510 Kč2 271,51 Kč
25020,41340 Kč5 103,35 Kč
50018,82032 Kč9 410,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,60959 Kč15 609,59 Kč
2 00014,37749 Kč28 754,98 Kč
3 00014,25293 Kč42 758,79 Kč
Manufacturers Standard Package
Unit Price without VAT:38,74000 Kč
Unit Price with VAT:46,87540 Kč