
044806.3MR | |
|---|---|
DigiKey Part Number | F1651TR-ND - Tape & Reel (TR) F1651CT-ND - Cut Tape (CT) F1651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044806.3MR |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 044806.3MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 12.1 | |
Approval Agency | CSA, UL, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.01044 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,70000 Kč | 38,70 Kč |
| 5 | 32,12400 Kč | 160,62 Kč |
| 10 | 29,64900 Kč | 296,49 Kč |
| 50 | 24,59260 Kč | 1 229,63 Kč |
| 100 | 22,68890 Kč | 2 268,89 Kč |
| 250 | 20,38988 Kč | 5 097,47 Kč |
| 500 | 18,79864 Kč | 9 399,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,59160 Kč | 15 591,60 Kč |
| 2 000 | 14,36093 Kč | 28 721,86 Kč |
| 3 000 | 14,23651 Kč | 42 709,53 Kč |
| Unit Price without VAT: | 38,70000 Kč |
|---|---|
| Unit Price with VAT: | 46,82700 Kč |


