
044801.5MR | |
|---|---|
DigiKey Part Number | F1644TR-ND - Tape & Reel (TR) F1644CT-ND - Cut Tape (CT) F1644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044801.5MR |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 044801.5MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.9 | |
Approval Agency | CSA, UL, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.06514 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 5 | 39,81200 Kč | 199,06 Kč |
| 10 | 36,74700 Kč | 367,47 Kč |
| 50 | 30,48480 Kč | 1 524,24 Kč |
| 100 | 28,12260 Kč | 2 812,26 Kč |
| 250 | 25,26900 Kč | 6 317,25 Kč |
| 500 | 23,29518 Kč | 11 647,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,39950 Kč | 18 399,50 Kč |
| 2 000 | 17,06875 Kč | 34 137,50 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |



