8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0448008.MR

DigiKey Part Number
F1643TR-ND - Tape & Reel (TR)
F1643CT-ND - Cut Tape (CT)
F1643DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0448008.MR
Description
FUSE BRD MNT 8A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0448008.MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
18.33
Approval Agency
CSA, UL, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0078 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
539,81200 Kč199,06 Kč
1036,74700 Kč367,47 Kč
5030,48480 Kč1 524,24 Kč
10028,12260 Kč2 812,26 Kč
25025,26900 Kč6 317,25 Kč
50023,29518 Kč11 647,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,39950 Kč18 399,50 Kč
2 00017,06875 Kč34 137,50 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč