448, 476 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0448004.MR

DigiKey Part Number
F1640TR-ND - Tape & Reel (TR)
F1640CT-ND - Cut Tape (CT)
F1640DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0448004.MR
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0448004.MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.97
Approval Agency
CSA, UL, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.01577 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,70000 Kč38,70 Kč
532,12400 Kč160,62 Kč
1029,64900 Kč296,49 Kč
5024,59260 Kč1 229,63 Kč
10022,68890 Kč2 268,89 Kč
25020,38988 Kč5 097,47 Kč
50018,79864 Kč9 399,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,59160 Kč15 591,60 Kč
2 00014,36093 Kč28 721,86 Kč
3 00014,23651 Kč42 709,53 Kč
Manufacturers Standard Package
Unit Price without VAT:38,70000 Kč
Unit Price with VAT:46,82700 Kč