
0448.375MR | |
|---|---|
DigiKey Part Number | F1633TR-ND - Tape & Reel (TR) F1633CT-ND - Cut Tape (CT) F1633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448.375MR |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448.375MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.024 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.73 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 5 | 34,14200 Kč | 170,71 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 50 | 26,13000 Kč | 1 306,50 Kč |
| 100 | 24,10360 Kč | 2 410,36 Kč |
| 250 | 21,65900 Kč | 5 414,75 Kč |
| 500 | 19,96742 Kč | 9 983,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,02866 Kč | 21 028,66 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


