375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0448.375MR

DigiKey Part Number
F1633TR-ND - Tape & Reel (TR)
F1633CT-ND - Cut Tape (CT)
F1633DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0448.375MR
Description
FUSE BRD MT 375MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0448.375MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.024
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.73 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
534,14200 Kč170,71 Kč
1031,49700 Kč314,97 Kč
5026,13000 Kč1 306,50 Kč
10024,10360 Kč2 410,36 Kč
25021,65900 Kč5 414,75 Kč
50019,96742 Kč9 983,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,02866 Kč21 028,66 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč