
0448.125MR | |
|---|---|
DigiKey Part Number | F1631TR-ND - Tape & Reel (TR) F1631CT-ND - Cut Tape (CT) F1631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448.125MR |
Description | FUSE BRD MT 125MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448.125MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0013 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 2.58 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,56000 Kč | 81,56 Kč |
| 5 | 67,70200 Kč | 338,51 Kč |
| 10 | 62,46000 Kč | 624,60 Kč |
| 50 | 51,81120 Kč | 2 590,56 Kč |
| 100 | 47,79140 Kč | 4 779,14 Kč |
| 250 | 42,92944 Kč | 10 732,36 Kč |
| 500 | 39,56344 Kč | 19 781,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,79795 Kč | 32 797,95 Kč |
| 2 000 | 32,29872 Kč | 64 597,44 Kč |
| Unit Price without VAT: | 81,56000 Kč |
|---|---|
| Unit Price with VAT: | 98,68760 Kč |



