
0446002.ZRP | |
|---|---|
DigiKey Part Number | F2709TR-ND - Tape & Reel (TR) F2709CT-ND - Cut Tape (CT) F2709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0446002.ZRP |
Description | FUSE BRD MT 2A 350VAC 125VDC SMD |
Customer Reference | |
Detailed Description | 2 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Part Status Obsolete | Melting I²t 2.8 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.430" L x 0.345" W x 0.150" H (10.92mm x 8.76mm x 3.81mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.056 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0446002.ZRP | Littelfuse Inc. | 18 655 | F2709CT-ND | 36,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 5 | 30,61600 Kč | 153,08 Kč |
| 10 | 28,24200 Kč | 282,42 Kč |
| 50 | 23,43380 Kč | 1 171,69 Kč |
| 100 | 21,61950 Kč | 2 161,95 Kč |
| 250 | 19,42820 Kč | 4 857,05 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

