
044102.5WR | |
|---|---|
DigiKey Part Number | F3532TR-ND - Tape & Reel (TR) F3532CT-ND - Cut Tape (CT) F3532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044102.5WR |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 044102.5WR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.552 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.02 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 5 | 30,53200 Kč | 152,66 Kč |
| 10 | 28,15500 Kč | 281,55 Kč |
| 50 | 23,36240 Kč | 1 168,12 Kč |
| 100 | 21,55210 Kč | 2 155,21 Kč |
| 250 | 19,36808 Kč | 4 842,02 Kč |
| 500 | 17,85774 Kč | 8 928,87 Kč |
| 1 000 | 16,45791 Kč | 16 457,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,74792 Kč | 38 243,76 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |

