
0441006.WR | |
|---|---|
DigiKey Part Number | F3537TR-ND - Tape & Reel (TR) F3537CT-ND - Cut Tape (CT) F3537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441006.WR |
Description | FUSE BOARD MOUNT 6A 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0441006.WR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.6049 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0056 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 5 | 31,49800 Kč | 157,49 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 50 | 24,09740 Kč | 1 204,87 Kč |
| 100 | 22,23270 Kč | 2 223,27 Kč |
| 250 | 19,97832 Kč | 4 994,58 Kč |
| 500 | 18,42028 Kč | 9 210,14 Kč |
| 1 000 | 16,97604 Kč | 16 976,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,18149 Kč | 39 544,47 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |










