5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0440005.WRA

DigiKey Part Number
F9996TR-ND - Tape & Reel (TR)
F9996CT-ND - Cut Tape (CT)
F9996DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0440005.WRA
Description
FUSE BRD MNT 5A 32VAC 32VDC 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
4.761
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
534,05800 Kč170,29 Kč
1031,41300 Kč314,13 Kč
5026,05860 Kč1 302,93 Kč
10024,04060 Kč2 404,06 Kč
25021,60276 Kč5 400,69 Kč
50019,91744 Kč9 958,72 Kč
1 00018,35498 Kč18 354,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,36529 Kč43 095,87 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč