
0440.500WR | |
|---|---|
DigiKey Part Number | F1602TR-ND - Tape & Reel (TR) F1602CT-ND - Cut Tape (CT) F1602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440.500WR |
Description | FUSE BOARD MOUNT 500MA 63VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0440.500WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.02642 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) |
Voltage Rating - AC 63 V | DC Cold Resistance 0.814 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 5 | 24,69200 Kč | 123,46 Kč |
| 10 | 22,79500 Kč | 227,95 Kč |
| 50 | 18,90760 Kč | 945,38 Kč |
| 100 | 17,44560 Kč | 1 744,56 Kč |
| 250 | 15,68000 Kč | 3 920,00 Kč |
| 500 | 14,45828 Kč | 7 229,14 Kč |
| 1 000 | 13,32646 Kč | 13 326,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,10449 Kč | 30 313,47 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

