
0440.250WR | |
|---|---|
DigiKey Part Number | F1600TR-ND - Tape & Reel (TR) F1600CT-ND - Cut Tape (CT) F1600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440.250WR |
Description | FUSE BRD MT 250MA 125VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0440.250WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.00649 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 2.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 5 | 20,29200 Kč | 101,46 Kč |
| 10 | 18,73500 Kč | 187,35 Kč |
| 50 | 15,54340 Kč | 777,17 Kč |
| 100 | 14,33930 Kč | 1 433,93 Kč |
| 250 | 12,88848 Kč | 3 222,12 Kč |
| 500 | 11,88526 Kč | 5 942,63 Kč |
| 1 000 | 10,95589 Kč | 10 955,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,65772 Kč | 25 973,16 Kč |
| 6 000 | 8,58577 Kč | 51 514,62 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |









