1.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

043801.5WR

DigiKey Part Number
F2949TR-ND - Tape & Reel (TR)
F2949CT-ND - Cut Tape (CT)
F2949DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
043801.5WR
Description
FUSE BRD MT 1.5A 32VAC 63VDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
043801.5WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0902
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
DC Cold Resistance
0.174 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
528,85200 Kč144,26 Kč
1026,62500 Kč266,25 Kč
5022,09400 Kč1 104,70 Kč
10020,38490 Kč2 038,49 Kč
25018,31864 Kč4 579,66 Kč
50016,89038 Kč8 445,19 Kč
1 00015,56729 Kč15 567,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,98202 Kč35 946,06 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč