
0438.750WR | |
|---|---|
DigiKey Part Number | F2946TR-ND - Tape & Reel (TR) F2946CT-ND - Cut Tape (CT) F2946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438.750WR |
Description | FUSE BRD MT 750MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0438.750WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0281 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.466 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 5 | 31,53800 Kč | 157,69 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 50 | 24,15600 Kč | 1 207,80 Kč |
| 100 | 22,28730 Kč | 2 228,73 Kč |
| 250 | 20,02956 Kč | 5 007,39 Kč |
| 500 | 18,46690 Kč | 9 233,45 Kč |
| 1 000 | 17,01909 Kč | 17 019,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,21824 Kč | 39 654,72 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

