
04371.25WRA | |
|---|---|
DigiKey Part Number | F10002TR-ND - Tape & Reel (TR) F10002CT-ND - Cut Tape (CT) F10002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04371.25WRA |
Description | FUSE BRD MNT 1.25A 63VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.112 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 5 | 31,74800 Kč | 158,74 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 50 | 24,31980 Kč | 1 215,99 Kč |
| 100 | 22,43640 Kč | 2 243,64 Kč |
| 250 | 20,16312 Kč | 5 040,78 Kč |
| 500 | 18,58994 Kč | 9 294,97 Kč |
| 1 000 | 17,13269 Kč | 17 132,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,31539 Kč | 39 946,17 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

